39357-0015
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 15 Circuits
Easily connect and secure wires with our Eurostyle Fixed Mount Terminal Block. Featuring 15 contacts in a single row with a 3.5mm pitch, this one-piece component is designed for straight body orientation and vertical mounting. With a high amperage rating of 17.5A and a voltage tolerance of 300V, it ensures reliable performance in various applications. The shrouded block design offers added safety, while PCB retention and stackable capabilities enhance versatility. Operating efficiently in temperatures ranging from -30 to 85°C, it accommodates wire sizes from 24 to 16 AWG (.2-1mm²). Certified for RoHS compliance, this terminal block is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39357-0015 |
Series: | 39357 - Eurostyle Fixed Mount |
Amperage: | 17.5 A |
Connector Type: | Eurostyle Fixed Mount |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Mount Type: | No |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Block Type: | Shrouded |
Component Type: | One Piece |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -30 - 85 °C |
Number of Contacts Loaded: | 15 |
PCB Retention: | Yes |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0393570015;MX-MTB15008-0N |
SKU: | MOL39357-0015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |