39357-0020
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 20 Circuits
Introducing our Eurostyle Fixed Mount Terminal Block, part of the 39357 series. With a compact design and a single row of 20 contacts, it offers reliable connectivity for various applications. Featuring a 3.5mm pitch and a straight body orientation, this terminal block is easy to install on PCBs with 1.6mm thickness. The shrouded block ensures safety and stability, with a 300V voltage rating and 17.5A current rating. Operating smoothly in temperatures ranging from -30 to 85°C, it is suitable for diverse environmental conditions. The tail length of 3.5mm accommodates different wire sizes, from 24AWG to 18AWG, and it is also compatible with 0.2-1mm² wires. With UL agency certification and RoHS compliance, you can trust in the quality and safety of this terminal block for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39357-0020 |
Series: | 39357 - Eurostyle Fixed Mount |
Amperage: | 17.5 A |
Connector Type: | Eurostyle Fixed Mount |
Number of Contacts: | 20 |
Number of Rows: | 1 |
Mount Type: | No |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Block Type: | Shrouded |
Component Type: | One Piece |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -30 - 85 °C |
Number of Contacts Loaded: | 20 |
PCB Retention: | Yes |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0393570020;MX-MTB20008-0N |
SKU: | MOL39357-0020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |