39357-0013
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 13 Circuits
Introducing the Eurostyle Fixed Mount terminal block series, featuring a sleek and efficient design for seamless installations. With 13 contacts in a single row, this terminal block offers a high amperage of 17.5 A and a voltage rating of 300 V, making it ideal for various applications. The straight body orientation and shrouded block type ensure secure connections, while the 3.5 mm pitch allows for easy PCB mounting. Operating in temperatures ranging from -30 to 85 °C, this terminal block is reliable in diverse environments. Compatible with wire sizes ranging from 24 to 16 AWG (0.2 - 1 mm²), it offers flexibility in connectivity. With RoHS compliance and UL agency certification, you can trust in the quality and safety of this component. Whether for industrial machinery or electronic devices, the Eurostyle Fixed Mount terminal block is a dependable solution for your connection needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39357-0013 |
Series: | 39357 - Eurostyle Fixed Mount |
Amperage: | 17.5 A |
Connector Type: | Eurostyle Fixed Mount |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Mount Type: | No |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Block Type: | Shrouded |
Component Type: | One Piece |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -30 - 85 °C |
Number of Contacts Loaded: | 13 |
PCB Retention: | Without |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0393570013;MX-MTB13008-0N |
SKU: | MOL39357-0013 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2022 | 512536 - Packaging Method/QTY changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. |
Download |