39357-0008

3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 8 Circuits

Introducing the Eurostyle Fixed Mount Terminal Block, a versatile component designed for efficient PCB connections. With a straight body orientation and shrouded block type, it ensures secure and reliable contact in vertical orientations. Featuring 8 contacts in a single row, it accommodates various wire sizes from 24 to 16 AWG, as well as 0.2 to 1 mm². Rated for 17.5 A and 300 V, it offers robust performance in a wide range of applications. Operating smoothly in temperatures ranging from -30 to 85 °C, it is suitable for diverse environments. With UL agency certification and RoHS compliance, it meets stringent quality standards. Ideal for industrial and electronic projects, this terminal block is stackable and offers easy assembly on PCBs. Upgrade your connectivity solutions with this high-quality Eurostyle component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39357-0008
Series: 39357 - Eurostyle Fixed Mount
Amperage: 17.5 A
Connector Type: Eurostyle Fixed Mount
Number of Contacts: 8
Number of Rows: 1
Mount Type: No
Body Orientation: Straight
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Block Type: Shrouded
Component Type: One Piece
Tail Length: 3.5 mm
Operating Temperature Range: -30 - 85 °C
Number of Contacts Loaded: 8
PCB Retention: Without
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1 mm²
UL Agency Certification: E48521
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Max. Cycles at Max. Process Temperature: 005
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0393570008;MX-MTB08008-0N
SKU: MOL39357-0008

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: