39357-0018
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 18 Circuits
Power up your Eurostyle Fixed Mount setup with the 39357 series Terminal Block. With 18 contacts in a straight, shrouded one-piece design, this connector offers a secure and efficient solution for your electrical connections. Rated for 17.5 A and 300 V, it ensures reliable performance in various applications. The 3.5 mm pitch and vertical orientation make it easy to integrate into your PCB layout, with PCB retention for added stability. Operating smoothly in temperatures ranging from -30 to 85 °C, this terminal block accommodates wire sizes from 24 to 16 AWG, catering to a wide range of needs. Stackable and UL certified, it meets high-quality standards for your peace of mind. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39357-0018 |
Series: | 39357 - Eurostyle Fixed Mount |
Amperage: | 17.5 A |
Connector Type: | Eurostyle Fixed Mount |
Number of Contacts: | 18 |
Number of Rows: | 1 |
Mount Type: | No |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Block Type: | Shrouded |
Component Type: | One Piece |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -30 - 85 °C |
Number of Contacts Loaded: | 18 |
PCB Retention: | Yes |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0393570018;MX-MTB18008-0N |
SKU: | MOL39357-0018 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |