39357-0011
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 11 Circuits
Introducing the Eurostyle Fixed Mount Terminal Block, part of the 39357 series. Designed for versatility, this terminal block features 11 contacts in a single row with a pitch of 3.5mm, accommodating wire sizes ranging from 24 to 16 AWG. With a current rating of 17.5A and a voltage rating of 300V, it ensures reliable power connectivity. Its straight body orientation and vertical mounting type make it suitable for various PCB applications, while its shrouded design enhances safety. Operating within a temperature range of -30 to 85°C, this terminal block is both durable and efficient. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Whether for industrial or commercial use, this terminal block offers a secure and efficient solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39357-0011 |
Series: | 39357 - Eurostyle Fixed Mount |
Amperage: | 17.5 A |
Connector Type: | Eurostyle Fixed Mount |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Mount Type: | No |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Block Type: | Shrouded |
Component Type: | One Piece |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -30 - 85 °C |
Number of Contacts Loaded: | 11 |
PCB Retention: | Without |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Wire Size: | .08 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG |
UL Agency Certification: | E48521 |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0393570011;MX-MTB11008-0N |
SKU: | MOL39357-0011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |