39357-0009
PCB TERM BLK 3.5MM 9 POLE STRAGT
Introducing the Eurostyle Fixed Mount PCB Terminal Block, featuring 9 poles for efficient connectivity. With a straight body orientation and 3.5mm pitch, this terminal block is designed for seamless integration onto PCBs. Rated for 17.5A and 300V, it ensures reliable power transmission. The shrouded block type offers added safety, while its one-piece component design simplifies installation. Operating in temperatures ranging from -30 to 85°C, it is suitable for various environments. Compatible with wire sizes ranging from 20 to 28 AWG and 0.2 to 1mm², it offers versatility in connection options. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Perfect for applications requiring secure and durable PCB connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39357-0009 |
Series: | 39357 - Eurostyle Fixed Mount |
Amperage: | 17.5 A |
Connector Type: | Eurostyle Fixed Mount |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Mount Type: | No |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Block Type: | Shrouded |
Component Type: | One Piece |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -30 - 85 °C |
Number of Contacts Loaded: | 9 |
PCB Retention: | Without |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1 mm² |
UL Agency Certification: | E48521 |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Max. Cycles at Max. Process Temperature: | 005 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0393570009;MX-MTB09008-0N |
SKU: | MOL39357-0009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |