39357-0006
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 6 Circuits
Enhance your PCB connectivity with our Eurostyle Fixed Mount Terminal Block from the 39357 series. Designed for straight body orientation and featuring a shrouded block type, this terminal block offers secure and efficient wire termination with 6 contacts in a single row. With a pitch of 3.5mm and a voltage rating of 300V, it ensures reliable performance in a variety of applications. Operating in a wide temperature range from -30 to 85°C, this terminal block is suitable for diverse environments. Its stackable design allows for space-saving installation, while its UL certification and RoHS compliance guarantee quality and environmental responsibility. Upgrade your PCB assembly with this versatile and high-performing component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39357-0006 |
Series: | 39357 - Eurostyle Fixed Mount |
Amperage: | 17.5 A |
Connector Type: | Eurostyle Fixed Mount |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Mount Type: | No |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Block Type: | Shrouded |
Component Type: | One Piece |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -30 - 85 °C |
Number of Contacts Loaded: | 6 |
PCB Retention: | Without |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0393570006;MX-MTB06008-0N |
SKU: | MOL39357-0006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |