39357-0016
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 16 Circuits
Introducing the Eurostyle Fixed Mount 39357 series, designed for reliable connectivity in various applications. With a straight body orientation and 16 contacts in a single row, this terminal block offers easy installation with a 3.5mm pitch. Rated for 17.5A and 300V, it ensures efficient power transmission while maintaining safety standards. The shrouded block features PCB retention and vertical orientation, suitable for PCB mounting with a 1.6mm thickness. Operating in a wide temperature range from -30 to 85°C, it accommodates diverse environmental conditions. Wire sizes ranging from 24AWG to 18AWG or .2 - 1mm² can be securely terminated, meeting UL agency certification standards. Stackable and featuring a tail length of 3.5mm, this terminal block provides versatility in connectivity solutions. Please note, it is not RoHS compliant. Elevate your PCB connection with this high-performance Eurostyle terminal block.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39357-0016 |
Series: | 39357 - Eurostyle Fixed Mount |
Amperage: | 17.5 A |
Connector Type: | Eurostyle Fixed Mount |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Mount Type: | No |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Block Type: | Shrouded |
Component Type: | One Piece |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -30 - 85 °C |
Number of Contacts Loaded: | 16 |
PCB Retention: | Yes |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0393570016;MX-MTB16008-0N |
SKU: | MOL39357-0016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |