39521-0007
5.00mm Pitch Eurostyle Vertical PCB Header, Open Ends, 7 Circuits
Meet the demands of your Eurostyle Pluggable connectivity needs with our ESE series 39521 PCB Header. Designed for optimal performance, this connector features a 5mm pitch, accommodating 7 contacts for seamless integration. With a durable construction that can withstand operating temperatures ranging from -40 to 105°C, it ensures reliability in even the most demanding environments. UL certified and RoHS compliant, you can trust in its quality and compliance with industry standards. The vertical orientation and 3.9mm tail length make it easy to install, while its polarized design and locking feature guarantee secure mating. Whether for industrial or commercial applications, this Eurostyle Pluggable connector is a versatile solution for your connectivity requirements.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-0007 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 7 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395210007 |
SKU: | MOL39521-0007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |