39521-5020

5.00mm Pitch Eurostyle Vertical PCB Header, Open Ends, Green Housing, 20 Circuits

Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Header. Designed for seamless integration, this component features a 5mm pitch, accommodating up to 20 contacts with a 15A amperage and 300V voltage rating. With a durable construction suitable for a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. Its vertical orientation and polarized mating capability streamline installation, while the 3.9mm tail length facilitates secure connections. Certified to meet stringent UL standards, this terminal block header guarantees quality and compliance. Whether for industrial machinery or electronic applications, trust in its robust design for efficient power distribution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39521-5020
Series: 39521 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 20
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395215020
SKU: MOL39521-5020

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: