39521-0004
5.00mm Pitch Eurostyle Vertical PCB Header, Open Ends, 4 Circuits
Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series 39521. Designed for seamless PCB connectivity, this 15A-rated connector features a single row with four contact points, ensuring reliable power transmission. With a pitch of 5mm, it offers easy integration into your electronic assemblies. Operating efficiently in temperatures ranging from -40°C to 105°C, it's suitable for diverse environments. Its vertical orientation and 3.9mm tail length facilitate secure mounting, while its UL certification guarantees compliance with safety standards. RoHS compliant and featuring polarized mating, this terminal block is not only high-performing but also environmentally conscious. Perfect for a range of applications, from industrial machinery to consumer electronics, it provides a durable and efficient solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-0004 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 4 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395210004 |
SKU: | MOL39521-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |