39521-4010
5.00mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 10 Circuits
Introducing the ESE Eurostyle Pluggable Terminal Block, a versatile and reliable connectivity solution for your electronic projects. This 39521 series header features a single row design with 10 contacts, accommodating a maximum operating voltage of 300V and 15A current. With a pitch of 5mm and surface mount installation, it offers easy integration onto your PCBs. Engineered for durability, it can withstand a wide operating temperature range from -40°C to 140°C. The 3.9mm tail length and vertical orientation ensure secure connections, while its UL certification guarantees quality and safety. Designed for polarized mating and locking, it provides added security in your applications. RoHS compliant and suitable for various industries, this pluggable terminal block is a must-have component for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-4010 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Maximum Operating Temperature: | 140 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 140 °C |
Number of Contacts Loaded: | 10 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0395214010 |
SKU: | MOL39521-4010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |