39521-5010
5.00mm Pitch Eurostyle Vertical PCB Header, Open Ends, Green Housing, 10 Circuits
Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block, part of the 39521 series. Designed for seamless integration, this 15 A connector features a single row with 10 loaded contacts, ensuring efficient power distribution. With a pitch of 5 mm and a vertical orientation, it offers versatility in installation. Operating at temperatures ranging from -40 to 105 °C, it guarantees reliable performance in diverse environments. UL certified and RoHS compliant, it meets stringent quality standards. Its polarized mate and locking feature provide added security, while a tail length of 3.9 mm accommodates various PCB thicknesses. Ideal for industrial applications, this terminal block is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-5010 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 10 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395215010 |
SKU: | MOL39521-5010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |