39521-5015
5.00mm Pitch Eurostyle Vertical PCB Header, Open Ends, Green Housing, 15 Circuits
Enhance your PCB connectivity with our high-performance Eurostyle Pluggable Terminal Block Header, part of the ESE 39521 series. Featuring a 5mm pitch and 15A amperage, this vertical connector ensures efficient power distribution. With a wide operating temperature range from -40°C to 105°C, it's suitable for diverse environments. Its 1-row design, polarized mating, and locking feature guarantee secure and reliable connections. UL certified and RoHS compliant, it meets international standards for quality and sustainability. Elevate your electronic designs with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-5015 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 15 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395215015 |
SKU: | MOL39521-5015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |