39521-5017
5.00mm Pitch Eurostyle Vertical PCB Header, Open Ends, Green Housing, 17 Circuits
Introducing our ESE Eurostyle Pluggable 39521 Series, a reliable solution for your connectivity needs. This PCB Header, featuring a 5mm pitch and 17 contacts, ensures seamless integration in your assembly. With a vertical orientation and 3.9mm tail length, it offers versatility in mounting options. Operating between -40°C to 105°C, it guarantees performance in a wide range of environments. UL certified and polarized for secure mating, this connector provides peace of mind in terms of safety and compliance. Its robust design, with a 300V voltage rating and 15A amperage, makes it suitable for various applications. Whether for industrial machinery or electronic devices, trust in the durability and efficiency of our Eurostyle Pluggable Terminal Blocks.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-5017 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 17 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395215017 |
SKU: | MOL39521-5017 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |