39521-1020
5.00mm Pitch Eurostyle Vertical PCB Header, 20 Circuits
Enhance your PCB connections with our ESE series Eurostyle Pluggable Terminal Block. Designed for reliable performance, this 39521 model features a 5mm pitch, accommodating 20 contacts with ease. With a durable construction and a wide operating temperature range of -40 to 105 °C, it ensures seamless functionality in various environments. The vertical orientation and polarized mating offer added convenience, while the 300V voltage rating guarantees efficient power transmission. UL certified and with a 3.2mm PCB thickness, it meets international quality standards for your peace of mind. Whether for industrial or commercial use, this terminal block is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-1020 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 20 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395211020 |
SKU: | MOL39521-1020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |