39521-4007
5.00mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 7 Circuits
Discover the efficient connectivity of our Eurostyle Pluggable Terminal Block. Designed for seamless integration on your PCB, this series 39521 header boasts a 5mm pitch, accommodating up to 7 contacts with a 15A rating at 300V. With a wide operating temperature range from -40°C to 140°C, it ensures reliable performance in diverse environments. Its surface mount capability and vertical orientation offer versatile installation options, while its polarized design and lock to mating part feature enhance secure connections. UL certified for quality assurance, this terminal block is a vital component for your electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-4007 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Maximum Operating Temperature: | 140 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 140 °C |
Number of Contacts Loaded: | 7 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0395214007 |
SKU: | MOL39521-4007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |