39521-5011

5.00mm Pitch Eurostyle Vertical PCB Header, Open Ends, Green Housing, 11 Circuits

Introducing our ESE series Eurostyle Pluggable Terminal Block, designed for efficient and secure PCB connections. With a 15A amperage rating, it offers reliable performance for various applications. This single-row connector features 11 contacts and a 5mm pitch, ensuring convenient connectivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. The vertical orientation and 3.9mm tail length streamline installation, while its polarized design and lock to mating part mechanism enhance mating reliability. With UL certification and RoHS compliance, this terminal block guarantees quality and environmental responsibility. Perfect for use in industrial and electronic devices, it's a vital component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39521-5011
Series: 39521 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 11
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395215011
SKU: MOL39521-5011

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: