39521-0014
5.00mm Pitch Eurostyle Vertical PCB Header, Open Ends, 14 Circuits
Enhance your PCB connectivity with our Eurostyle Pluggable 39521 series, featuring a 15 A amperage and 300 V voltage for reliable power transmission. With a vertical orientation and 5 mm pitch, these headers offer seamless integration, even in tight spaces. Operating efficiently in temperatures ranging from -40 to 105 °C, they are suitable for diverse environments. Loaded with 14 contacts and polarized for easy mating, they ensure secure connections. UL certified and equipped with a 3.9 mm tail length, these headers guarantee both performance and safety. Ideal for various applications, from industrial machinery to consumer electronics, they are a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-0014 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 14 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395210014 |
SKU: | MOL39521-0014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |