39521-0017

5.00mm Pitch Eurostyle Vertical PCB Header, Open Ends, 17 Circuits

Introducing our ESE series Eurostyle Pluggable Terminal Block, designed for efficient PCB connections. This 17-contact header features a 5mm pitch and a vertical orientation, with a tail length of 3.9mm for secure attachment. With a voltage rating of 300V and amperage of 15A, it ensures reliable power transmission. Operating smoothly in temperatures ranging from -40°C to 105°C, this terminal block is ideal for diverse industrial applications. Certified by UL with E48521, it guarantees safety and quality compliance. Its polarized design and locking feature ensure a secure mating connection. Suitable for 3.2mm PCB thickness, this terminal block is a dependable solution for your connectivity needs. Non-RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39521-0017
Series: 39521 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 17
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395210017
SKU: MOL39521-0017

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: