39521-1009

5.00mm Pitch Eurostyle Vertical PCB Header, 9 Circuits

Introducing our Eurostyle Pluggable PCB Header, part of the ESE series. This versatile component features a 5mm pitch and is capable of handling up to 15A at 300V. With a temperature range from -40°C to 105°C, it's suitable for a variety of operating environments. Designed for vertical orientation with 9 contacts loaded, it offers secure and polarized mating. UL certified and RoHS compliant, this header ensures both safety and environmental responsibility in your electronic assemblies. Whether for industrial or commercial applications, its 3.2mm PCB thickness and 3.9mm tail length guarantee reliable connectivity. Trust in the quality and performance of this essential terminal block for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39521-1009
Series: 39521 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 9
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395211009
SKU: MOL39521-1009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: