39521-1010
5.00mm Pitch Eurostyle Vertical PCB Header, 10 Circuits
Introducing our Eurostyle Pluggable PCB Header, part of the ESE Series. This vertical connector features a 5mm pitch and is designed for easy installation on PCBs with a thickness of 3.2mm. With a maximum operating temperature of 105°C and a minimum of -40°C, it offers reliable performance in a wide range of environments. UL certified for quality and safety, it has 10 contacts loaded for efficient connectivity. Its polarized design and locking feature ensure secure mating, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for various applications, this header is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-1010 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 10 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395211010 |
SKU: | MOL39521-1010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |