39521-0009
5.00mm Pitch Eurostyle Vertical PCB Header, Open Ends, 9 Circuits
Introducing our Eurostyle Pluggable PCB Header, the perfect solution for secure and efficient connectivity in your electronic projects. With a current rating of 15 A and a maximum voltage of 300 V, this vertical connector ensures reliable performance. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Featuring 9 contacts loaded in a single row with a 5 mm pitch, this header is designed for easy PCB integration with a 3.2 mm thickness. Polarized to mate and lockable to the mating part, it guarantees a secure connection every time. UL certified and RoHS compliant, it meets the highest industry standards for safety and environmental responsibility. Trust in the quality and durability of our Eurostyle Pluggable PCB Header for your next project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-0009 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 9 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395210009 |
SKU: | MOL39521-0009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |