39521-1011
5.00mm Pitch Eurostyle Vertical PCB Header, 11 Circuits
Introducing our Eurostyle Pluggable PCB Header, part of the ESE series. This 15 A connector features a single row with 11 contacts, offering reliable power and signal transmission. With a pitch of 5 mm, it's designed for easy integration into your PCB assembly. Operating within a wide temperature range from -40 to 105 °C, it ensures performance in diverse environments. UL certified, it meets stringent safety standards. The vertical orientation and 3.9 mm tail length provide flexibility in installation. Polarized for secure mating, it also locks to the corresponding part for added stability. RoHS compliant, it aligns with environmental regulations. Ideal for various applications, this terminal block header is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-1011 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 11 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395211011 |
SKU: | MOL39521-1011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |