39521-4017

5.00mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 17 Circuits

Enhance your PCB connectivity with our ESE - Eurostyle Pluggable Terminal Block. This 39521 series features a 15 A amperage capacity, making it ideal for various electronic applications. With a vertical orientation and surface mount design, it offers convenient installation on your board. Operating seamlessly in temperatures ranging from -40 to 140 °C, it ensures reliable performance in diverse environments. The 17 contacts are polarized for secure mating, while the 5 mm pitch allows for efficient wiring. Certified for quality and safety, this terminal block is a dependable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39521-4017
Series: 39521 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Mount Type: Surface Mount
Maximum Operating Temperature: 140 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 140 °C
Number of Contacts Loaded: 17
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Part Aliases: 0395214017
SKU: MOL39521-4017

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download