39521-1017
5.00mm Pitch Eurostyle Vertical PCB Header, 17 Circuits
Introducing the Eurostyle Pluggable PCB Header, part of our ESE series. With a compact design and vertical orientation, this connector is ideal for space-saving applications. It features 17 contacts, each capable of handling up to 15A of current at 300V. Operating in a wide temperature range from -40°C to 105°C, it's suitable for various environments. RoHS compliant and UL certified, you can trust in its quality and safety. The polarized mating ensures secure connections, while the 5mm pitch and 3.2mm PCB thickness offer easy installation. With a tail length of 3.9mm and a locking feature for added stability, this header provides reliable performance in industrial settings. Perfect for terminal block applications, it's a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-1017 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 17 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395211017 |
SKU: | MOL39521-1017 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |