39521-6012
5.00mm Pitch Eurostyle Vertical PCB Header, Green Housing, 12 Circuits
Introducing the ESE Eurostyle Pluggable Connector Series 39521, designed for high-performance connectivity in electronic applications. With a 15 A amperage rating and 300 V voltage capability, these vertical PCB headers ensure reliable power transmission. Operating seamlessly in a wide temperature range from -40 to 105 °C, they are ideal for versatile environments. Featuring 12 contacts loaded in a single row with a 5 mm pitch, these connectors offer efficient PCB integration. With UL agency certification and polarization for secure mating, they guarantee quality and safety. The 3.2 mm PCB thickness and 3.9 mm tail length provide stability during assembly. Whether for industrial or electronic projects, these pluggable terminal blocks are essential components for streamlined connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-6012 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 12 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395216012 |
SKU: | MOL39521-6012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |