39521-5007
5.00mm Pitch Eurostyle Vertical PCB Header, Open Ends, Green Housing, 7 Circuits
Introducing our ESE - Eurostyle Pluggable PCB Header, part of the 39521 series. This connector boasts a 15A amperage rating and is designed for efficient vertical orientation on your PCB. With a pitch of 5mm, it accommodates up to 7 contacts, ensuring reliable connections in your electronic assemblies. Operating within a wide temperature range from -40°C to 105°C, it is suitable for various environments. UL certified and featuring a polarized mating design, it guarantees safety and ease of use. The 3.9mm tail length and lock-to-mating part feature enhance its stability on the board. RoHS compliant, it meets environmental regulations without compromising performance. Perfect for applications demanding durability and high performance, our Eurostyle Pluggable PCB Header is a top choice in the realm of terminal blocks.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-5007 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 7 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395215007 |
SKU: | MOL39521-5007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |