39521-4006
5.00mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 6 Circuits
Experience reliable connectivity with our Eurostyle Pluggable Terminal Block, designed for seamless integration on your PCB. This surface mount component, featuring a single row with six contacts, ensures efficient power transmission with a maximum operating temperature of 140 °C and a voltage rating of 300 V. Its polarized orientation and locking mechanism guarantee secure mating, while its UL agency certification underscores its quality and safety standards. Suitable for a wide operating temperature range from -40 to 140 °C, this terminal block is ideal for various industrial applications requiring durable and high-performance connectivity solutions. Made with compliance to RoHS standards, it offers environmentally friendly operation without compromising on efficiency. Elevate your assembly process with this essential component for seamless and reliable electrical connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-4006 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Maximum Operating Temperature: | 140 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 140 °C |
Number of Contacts Loaded: | 6 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0395214006 |
SKU: | MOL39521-4006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |