39521-6011
5.00mm Pitch Eurostyle Vertical PCB Header, Green Housing, 11 Circuits
The Eurostyle Pluggable PCB Header in the 39521 series offers reliable connectivity for your electronic applications. With a vertical orientation and 5mm pitch, it easily integrates into your PCB layout. Rated for 15A and 300V, it ensures efficient power transmission. Operating in a wide temperature range from -40°C to 105°C, it's suitable for various environments. Featuring 11 contacts loaded in a single row, it provides ample connectivity options. Its polarized mating design and locking feature guarantee secure connections. With UL certification and RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for terminal block applications, this header is a dependable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-6011 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 11 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395216011 |
SKU: | MOL39521-6011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |