39521-4015
5.00mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 15 Circuits
Elevate your PCB connections with our Eurostyle Pluggable Terminal Block. Engineered for seamless integration, this surface-mountable header boasts a 15A amperage and 300V voltage rating, ensuring reliable power distribution. With a single-row design and 5mm pitch, it's perfect for space-conscious projects. Operating efficiently in a wide temperature range from -40°C to 140°C, and featuring UL certification, this header guarantees performance and safety. Its polarized mating and locking features provide added security, while the 3.2mm PCB thickness and 3.9mm tail length ensure easy installation. Whether for industrial machinery or consumer electronics, this terminal block is a versatile and essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-4015 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Maximum Operating Temperature: | 140 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 140 °C |
Number of Contacts Loaded: | 15 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0395214015 |
SKU: | MOL39521-4015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |