39521-4003
5.00mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 3 Circuits
Enhance your PCB connections with our ESE - Eurostyle Pluggable Terminal Block, part of the 39521 series. Designed for optimal performance, this 15 A connector features a single row configuration and surface mount capability, making it easy to integrate into your electronic setup. With a wide operating temperature range from -40 to 140°C, it offers reliable functionality even in extreme conditions. The 5 mm pitch and 3.9 mm tail length ensure secure and efficient connections, while its UL certification guarantees quality and safety. Whether you're working on industrial machinery or electronic devices, this Eurostyle Pluggable Terminal Block is a versatile and essential component for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-4003 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Maximum Operating Temperature: | 140 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 140 °C |
Number of Contacts Loaded: | 3 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0395214003 |
SKU: | MOL39521-4003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |