39521-6017
5.00mm Pitch Eurostyle Vertical PCB Header, Green Housing, 17 Circuits
Introducing our Eurostyle Pluggable PCB Header, specifically designed for streamlined connectivity in electronic systems. With a 15 A amperage rating and a voltage capacity of 300 V, this vertical orientation connector ensures reliable power transmission. Operating seamlessly in temperatures ranging from -40°C to 105°C, it's suitable for a variety of environments. Featuring 17 contacts loaded on a single row with a 5 mm pitch, it offers efficient PCB integration. The connector is polarized for secure mating, with a 3.9 mm tail length for easy installation. Certified by UL (E48521) and equipped with a 3.2 mm PCB thickness, it guarantees quality and compliance. Its lock to mating part mechanism adds extra stability, while its non-stackable design enhances safety. An ideal choice for professional applications, this Eurostyle Pluggable Header is a versatile solution for your terminal block needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-6017 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 17 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395216017 |
SKU: | MOL39521-6017 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |