39522-5005
5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, Green Housing, 5 Circuits
Introducing our Eurostyle Pluggable PCB Header, a versatile component designed for seamless connectivity in electronic assemblies. With a 15A amperage rating and a maximum operating temperature of 105°C, this header ensures reliable performance even in demanding environments. Featuring a single row with 5 contacts loaded, it offers efficient PCB connectivity with a 5mm pitch. Its polarized design and lock to mating part feature enhance secure mating, while its horizontal orientation and 3.9mm tail length facilitate easy installation. RoHS compliant and UL agency certified, this header guarantees both quality and environmental responsibility. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this Eurostyle Pluggable PCB Header is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-5005 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 5 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395225005 |
SKU: | MOL39522-5005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |