39522-4004
5.00mm Pitch Eurostyle Horizontal PCB Header, Surface Mount Compatible, 4 Circuits
Introducing the ESE Eurostyle Pluggable Terminal Block, a versatile and reliable connector for your electronic projects. With a 15A amperage rating and 300V voltage capacity, this surface-mount header is designed for efficient power transfer. Featuring a single-row configuration and 5mm pitch, it's ideal for space-saving PCB layouts. Operating smoothly in temperatures ranging from -40°C to 140°C, it's suited for a variety of environments. With four contacts loaded and a polarized mating design, it ensures secure and accurate connections. UL certified and RoHS compliant, this terminal block upholds international quality standards. Whether for industrial machinery or consumer electronics, trust in the durability and performance of this ESE series connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-4004 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Maximum Operating Temperature: | 140 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 140 °C |
Number of Contacts Loaded: | 4 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0395224004 |
SKU: | MOL39522-4004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |