39522-4018
5.00mm Pitch Eurostyle Horizontal PCB Header, Surface Mount Compatible, 18 Circuits
Introducing our Eurostyle Pluggable Terminal Block Header, a versatile and reliable solution for your connectivity needs. With a 15A amperage rating and 300V voltage capacity, this surface mount component is designed for high-performance applications. Featuring 18 contacts loaded in a single row, it offers efficient PCB connectivity in a compact form factor. Operating seamlessly in temperatures ranging from -40°C to 140°C, it ensures durability in diverse environments. The polarized mating design and lock feature guarantee secure connections, while the 5mm pitch and 3.2mm PCB thickness facilitate easy installation. UL certified and RoHS compliant, this terminal block header upholds the highest standards of quality and environmental responsibility. Perfect for industrial, commercial, and consumer electronics, it's a must-have for your next project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-4018 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Maximum Operating Temperature: | 140 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 140 °C |
Number of Contacts Loaded: | 18 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0395224018 |
SKU: | MOL39522-4018 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |