39522-0017

5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, 17 Circuits

Experience seamless connectivity with our Eurostyle Pluggable Terminal Block. Designed for optimal performance, this 39522 series PCB Header features 17 contacts loaded in a single row with a 5mm pitch, ensuring efficient power distribution. With a maximum operating temperature of 105°C and a minimum of -40°C, it offers reliable functionality in diverse environments. Its polarized design and lock to mating part feature guarantee secure connections, while the UL agency certification ensures quality and safety. Whether for industrial or commercial applications, this terminal block is a versatile and essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39522-0017
Series: 39522 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 17
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395220017
SKU: MOL39522-0017

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: