39522-5004

5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, Green Housing, 4 Circuits

Experience seamless connectivity with our Eurostyle Pluggable PCB Header from the 39522 series. Designed for optimal performance, this 15 A connector features a single row configuration with four contacts, ensuring efficient power transmission. With a voltage rating of 300 V and operating temperatures ranging from -40 to 105 °C, it offers reliability in diverse environments. The polarized orientation and locking mechanism guarantee secure mating, while the 5 mm pitch and 3.2 mm PCB thickness enable easy installation. Trust in our UL-certified product for your terminal block needs, meeting industry standards for quality and safety.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39522-5004
Series: 39522 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 4
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395225004
SKU: MOL39522-5004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: