39522-6010
5.00mm Pitch Eurostyle Horizontal PCB Header, Green Housing, 10 Circuits
Introducing our Eurostyle Pluggable PCB Header, part of the ESE 39522 series. This 15A connector features a single row design with 10 contacts, offering reliable power distribution for your electronic projects. With a pitch of 5mm and a tail length of 3.9mm, it's compatible with standard PCB layouts. Operating efficiently in a wide temperature range from -40°C to 105°C, this header is suitable for various industrial applications. Its horizontal orientation and polarized mating ensure secure connections, while the UL certification guarantees quality and safety. Easy to install and durable, it's the perfect solution for your terminal block needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-6010 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 10 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395226010 |
SKU: | MOL39522-6010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |