39522-0014
5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, 14 Circuits
Introducing our Eurostyle Pluggable PCB Header, a versatile and reliable connector designed for seamless integration in your electronic assemblies. With a 15A amperage rating and 300V voltage capacity, this component guarantees efficient power transmission. Its one-row configuration, featuring 14 contacts, ensures streamlined connectivity on your PCB. Operating flawlessly in temperatures ranging from -40°C to 105°C, it's suitable for a wide range of environments. The polarized design and locking feature provide added security, while the 5mm pitch facilitates easy installation. UL certified and RoHS compliant, this connector meets the highest industry standards for safety and environmental responsibility. Ideal for various applications, from industrial machinery to consumer electronics, it's a must-have for any project requiring reliable terminal block connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-0014 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 14 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395220014 |
SKU: | MOL39522-0014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |