39522-1014
5.00mm Pitch Eurostyle Horizontal PCB Header, 14 Circuits
Enhance your PCB connectivity with our ESE - Eurostyle Pluggable Terminal Block Header. Designed for seamless integration, this component features a 5mm pitch and can accommodate up to 14 contacts, making it ideal for various applications. With a durable construction and a wide operating temperature range of -40 to 105°C, it ensures reliable performance in challenging environments. The polarized mating feature and locking mechanism guarantee secure connections, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your assembly process with this essential connector for Eurostyle Pluggable systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-1014 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 14 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395221014 |
SKU: | MOL39522-1014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |