39522-5016

5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, Green Housing, 16 Circuits

The Eurostyle Pluggable PCB Header in this series offers a reliable and efficient connection solution for your electronic projects. With a 15 A amperage rating, 300 V voltage, and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Featuring 16 contacts loaded on a single row with a 5 mm pitch, this header ensures secure connectivity on your PCB. Its horizontal orientation and 3.9 mm tail length make it easy to install, while being polarized and lockable to the mating part adds to its stability. With UL agency certification and compliance with RoHS standards, you can trust in the quality and safety of this component for your designs. Perfect for use in various industries, including industrial automation, telecommunications, and more.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39522-5016
Series: 39522 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 16
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395225016
SKU: MOL39522-5016

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: