39522-1005
5.00mm Pitch Eurostyle Horizontal PCB Header, 5 Circuits
Introducing the Eurostyle Pluggable Terminal Block Series 39522, designed for efficient PCB connectivity with a 5mm pitch. This horizontal PCB header features a single row for easy integration, accommodating 5 contacts with a current rating of 15A and voltage of 300V. Operating seamlessly in a wide temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. With a polarized design and locking feature for secure mating, this terminal block is UL certified and RoHS compliant, meeting international standards for quality and sustainability. Ideal for various applications, from industrial machinery to consumer electronics, it offers a streamlined solution for power and signal transmission on printed circuit boards. Elevate your connectivity with the Eurostyle Pluggable Terminal Block Series, where efficiency meets reliability.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-1005 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 5 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395221005 |
SKU: | MOL39522-1005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |