39522-5008

5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, Green Housing, 8 Circuits

Introducing our ESE series Eurostyle Pluggable PCB Header, designed for efficient and secure connectivity in electronic applications. With a 15 A amperage rating and 300 V voltage capacity, this header ensures reliable power transmission. Featuring a single row layout with 8 contacts, it offers streamlined PCB integration at a 5 mm pitch. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. The polarized design and locking feature guarantee proper mating, while the 3.2 mm PCB thickness and 3.9 mm tail length ensure a stable assembly. With UL agency certification and compliance with RoHS standards, this header prioritizes both performance and environmental responsibility. Perfect for use in various industries, from telecommunications to industrial automation. Elevate your connectivity solutions with our Eurostyle Pluggable PCB Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39522-5008
Series: 39522 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 8
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395225008
SKU: MOL39522-5008

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: