39522-1017

5.00mm Pitch Eurostyle Horizontal PCB Header, 17 Circuits

Introducing the 39522 series ESE Eurostyle Pluggable Connector, designed for efficient PCB connectivity. With a 15 A amperage rating and 300 V voltage capacity, this connector ensures reliable power transmission. Featuring a single row layout with 17 contacts, it offers streamlined assembly. Its horizontal orientation and 5 mm pitch make it ideal for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suited for diverse environments. With UL agency certification and polarization for secure mating, this connector guarantees both performance and safety. Its 3.2 mm PCB thickness and 3.9 mm tail length further enhance its versatility. Crafted for convenience, it locks to the mating part and is not stackable. Compliant with RoHS regulations, it is a sustainable choice for your connectivity needs. Discover the efficiency and reliability of the Eurostyle Pluggable Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39522-1017
Series: 39522 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 17
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395221017
SKU: MOL39522-1017

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download