39522-1020
5.00mm Pitch Eurostyle Horizontal PCB Header, 20 Circuits
Introducing our Eurostyle Pluggable PCB Header, part of the ESE series. This high-quality connector features a 5mm pitch and is designed for horizontal orientation on your PCB. With a rated amperage of 15A and a voltage of 300V, it offers reliable power transmission. Operating efficiently in temperatures ranging from -40°C to 105°C, it's suitable for a variety of environments. With 20 contacts loaded in a single row, it's perfect for connecting multiple components. Its 3.9mm tail length and polarized mating ensure secure connections, while UL certification guarantees safety and quality. Ideal for industrial and commercial applications, this terminal block header is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-1020 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 20 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395221020 |
SKU: | MOL39522-1020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |