39522-5015
5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, Green Housing, 15 Circuits
Introducing our Eurostyle Pluggable PCB Header, part of the ESE series. This versatile connector features a 5mm pitch and can accommodate up to 15 contacts. With a current rating of 15A and a voltage of 300V, it is suitable for a wide range of applications. Its horizontal orientation and polarized mating ensure easy and secure connections. Operating reliably in temperatures ranging from -40°C to 105°C, it is designed for durability. UL certified and RoHS compliant, it meets industry standards for safety and environmental responsibility. Perfect for use in terminal blocks and headers, this component offers a high-quality solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-5015 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 15 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395225015 |
SKU: | MOL39522-5015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |