39522-4003
5.00mm Pitch Eurostyle Horizontal PCB Header, Surface Mount Compatible, 3 Circuits
Introducing our Eurostyle Pluggable Connector, part of the 39522 series. Designed for seamless integration, it offers a secure and efficient solution for your PCB connections. With a 15A amperage rating and 300V voltage, it ensures reliable performance. The surface mount design with a 5mm pitch and 3.9mm tail length allows for easy installation. Operating in a wide temperature range from -40°C to 140°C, it is suitable for diverse environments. Featuring a single row configuration with three contacts, it is polarized for error-free mating. UL certified and RoHS compliant, you can trust in its quality and compliance. Ideal for various applications, this Eurostyle Pluggable Connector is a versatile choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-4003 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Maximum Operating Temperature: | 140 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 140 °C |
Number of Contacts Loaded: | 3 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0395224003 |
SKU: | MOL39522-4003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |