39522-4009

5.00mm Pitch Eurostyle Horizontal PCB Header, Surface Mount Compatible, 9 Circuits

Introducing our ESE Eurostyle Pluggable Terminal Block Header, designed for efficient and secure connectivity on your PCB. With a 15A amperage rating and 300V voltage tolerance, this surface-mount component is ideal for a wide range of applications. Featuring a single row with 9 contacts, it ensures reliable signal transmission. Operating smoothly in temperatures ranging from -40°C to 140°C, it's built for durability. Its 5mm pitch and 3.2mm PCB thickness make for easy installation, while its polarized design and locking mechanism guarantee proper mating. UL certified and RoHS compliant, it meets high industry standards for quality and environmental responsibility. Perfect for use in various electronic systems, this pluggable terminal block header offers a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39522-4009
Series: 39522 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Mount Type: Surface Mount
Maximum Operating Temperature: 140 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 140 °C
Number of Contacts Loaded: 9
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Part Aliases: 0395224009
SKU: MOL39522-4009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download